
* Images are for reference only
801-99-006-20-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 801-99-006-20-001000
- JLCPCB Part #
- C6468842
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm Single Row 4.5A Lead-tin -55℃~+125℃ 6P Bend insert 2.54mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 34
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1660
204+
$5.6520
510+
$5.4630
986+
$5.3700