
* Images are for reference only
803-13-018-10-007000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 803-13-018-10-007000
- JLCPCB Part #
- C6469121
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row 4.5A Gold -55℃~+125℃ 18P Direct Insert 2.79mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0600
198+
$7.2060
506+
$6.9660
990+
$6.8460
Related Products