
* Images are for reference only
BC032-23-A-2-0200-0200-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC032-23-A-2-0200-0200-L-D
- JLCPCB Part #
- C6470063
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 250V 23P -40℃~+105℃ 1mm Black Single Row Phosphor Bronze SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4650
200+
$1.3830
500+
$1.3365
1000+
$1.3140
Related Products