
* Images are for reference only
BC070-17-A-1-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC070-17-A-1-L-D
- JLCPCB Part #
- C6470136
- Package
- SMD,P=1mm
- Description
- 1mm Single Row 1A Gold 17P -40℃~+105℃ 250V Standing paste 2.26mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2380
200+
$0.8940
500+
$0.8640
1000+
$0.8490