
* Images are for reference only
BD060-26-A-N-0230-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD060-26-A-N-0230-L-D
- JLCPCB Part #
- C6470550
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 1A Gold 30V -40℃~+105℃ 26P Direct Insert 3.4mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4060
200+
$0.9600
500+
$0.9285
1000+
$0.9120
Related Products
BD060-36-A-N-0230-L-D
Global Connector Technology
$3.33
BD060-24-A-N-0230-L-D
Global Connector Technology
$2.23
BD060-16-A-N-0230-L-D
Global Connector Technology
$1.53
851-43-038-10-003000
Mill-Max Mfg. Corp.
$26.33
853-41-070-10-021000
Mill-Max Mfg. Corp.
$29.58
855-83-081-10-001101
Preci-Dip
$36.23