
* Images are for reference only
834-93-017-10-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 834-93-017-10-001000
- JLCPCB Part #
- C6474490
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row Lead-tin -55℃~+125℃ 17P Direct Insert 3.3mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6000
204+
$7.4220
504+
$7.1745
996+
$7.0515