
* Images are for reference only
850-90-022-20-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 850-90-022-20-001000
- JLCPCB Part #
- C6475541
- Package
- Push-Pull,P=1.27mm
- Description
- Bend insert Lead-tin 22P 1.27mm Brass Alloy Black Single Row Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4365
198+
$7.3575
504+
$7.1115
1008+
$6.9900