
* Images are for reference only
853-13-014-10-003000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 853-13-014-10-003000
- JLCPCB Part #
- C6475889
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm 3A Double Row Gold -55℃~+125℃ 14P Direct Insert 3.78mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 56
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1875
224+
$2.4690
504+
$2.3865
1008+
$2.3460