
* Images are for reference only
SFM210-LPPE-D04-SP-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-D04-SP-BK
- JLCPCB Part #
- C6479412
- Package
- SMD,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold -40℃~+125℃ 8P Standing paste 2.2mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3415
200+
$0.9345
500+
$0.9030
1000+
$0.8880
Related Products
SFM210-LPSE-D04-SP-BK
Sullins Connector Solutions
$3.63
SFM210-LPPE-D04-ST-BK
Sullins Connector Solutions
$1.82
SFM210-LPPE-D44-SP-BK
Sullins Connector Solutions
$18.72
CLM-144-02-H-D-K
Samtec
$57.24
SFM210-LPPE-D35-SP-BK
Sullins Connector Solutions
$13.84
SFM210-LPPE-D25-SP-BK
Sullins Connector Solutions
$10.30