
* Images are for reference only
SFM210-LPSE-D38-SP-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D38-SP-BK
- JLCPCB Part #
- C6480214
- Package
- SMD,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold 76P -40℃~+125℃ Standing paste 2.2mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2360
200+
$10.0695
500+
$9.7335
1000+
$9.5670
Related Products
SFM210-LPSE-D34-SP-BK
Sullins Connector Solutions
$24.57
SFM210-LPSE-D31-SP-BK
Sullins Connector Solutions
$22.30
SFM210-LPSE-D36-SP-BK
Sullins Connector Solutions
$25.88
BKS-109-01-F-V-TR
Samtec
$4.67
SFM210-LPPE-S27-SD-BK
Sullins Connector Solutions
$6.30
1MM-R-D49-VS-00-F-TBP
TE Connectivity
$9.82