
* Images are for reference only
SFM210-LPSE-S49-SD-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-S49-SD-BK
- JLCPCB Part #
- C6480243
- Package
- SMD,P=1mm
- Description
- 1mm Single Row 1A Gold 49P -40℃~+125℃ Standing paste 2.2mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1260
200+
$7.2330
500+
$6.9915
1000+
$6.8715
Related Products
SFM210-LPSE-S48-SD-BK
Sullins Connector Solutions
$17.82
SFM210-LPSE-S44-SD-BK
Sullins Connector Solutions
$16.57
SFM210-LPSE-S45-SD-BK
Sullins Connector Solutions
$16.88
CLM-112-02-H-D-BE-K-TR
Samtec
$11.72
BC070-32-A-1-L-D
Global Connector Technology
$4.17
SFM210-LPPE-D44-SM-BK
Sullins Connector Solutions
$18.72