
* Images are for reference only
SLP221M385E3P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP221M385E3P3
- JLCPCB Part #
- C6488650
- Package
- Plugin,D30xL32mm
- Description
- ±20% 1A@120Hz 10mm 385V 1.508Ω@120Hz 220uF Plugin,D30xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1525
200+
$3.2535
500+
$3.1440
1000+
$3.0915
Related Products