
* Images are for reference only
SMH100-LPSE-S23-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S23-ST-BK
- JLCPCB Part #
- C6489467
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 23P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0095
200+
$2.7975
500+
$2.7045
1000+
$2.6580
Related Products
SMH100-LPSE-S21-ST-BK
Sullins Connector Solutions
$6.39
SMH100-LPSE-S29-ST-BK
Sullins Connector Solutions
$8.52
SMH100-LPSE-S22-ST-BK
Sullins Connector Solutions
$6.70
A100UP-ZD14P
BXCONN
$0.12
BC035-52-A-0380-0300-L-G
Global Connector Technology
$9.26
BC035-68-A-0200-0300-L-G
Global Connector Technology
$7.86