
* Images are for reference only
SMH100-LPSE-S47-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S47-RA-BK
- JLCPCB Part #
- C6489478
- Package
- Push-Pull,P=1mm
- Description
- 1A Gold Bend insert 47P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5080
200+
$5.7885
500+
$5.5965
1000+
$5.5005
Related Products
SMH100-LPSE-S48-RA-BK
Sullins Connector Solutions
$14.82
SMH100-LPSE-S46-RA-BK
Sullins Connector Solutions
$14.21
SMH100-LPSE-S41-RA-BK
Sullins Connector Solutions
$12.66
SMH100-LPPE-D24-RA-BK
Sullins Connector Solutions
$6.77
SMH100-LPSE-D46-RA-BK
Sullins Connector Solutions
$27.64
SMH100-LPSE-D32-RA-BK
Sullins Connector Solutions
$19.23