
* Images are for reference only
SMH102-LPSE-D42-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH102-LPSE-D42-SM-BK
- JLCPCB Part #
- C6489504
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 84P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.4975
200+
$10.5735
500+
$10.2195
1000+
$10.0455
Related Products
SMH152-LPSE-D42-SM-BK
Sullins Connector Solutions
$26.50
SMH102-LPSE-D40-SM-BK
Sullins Connector Solutions
$25.24
SMH102-LPSE-D22-SM-BK
Sullins Connector Solutions
$15.04
860-10-005-30-002000
Mill-Max Mfg. Corp.
$14.55
SMH100-LPPE-S30-SD-BK
Sullins Connector Solutions
$2.15
MW-36-03-G-D-240-065-A-P
Samtec
$36.11