
* Images are for reference only
CN24F1000CT
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- CN24F1000CT
- JLCPCB Part #
- C6489711
- Package
- 0804
- Description
- 4 ±1% 100Ω 62.5mW ±200ppm/℃ 0804 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 849
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0263
200+
$0.0105
500+
$0.0101
1000+
$0.0099
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →