This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

CN24J101CT

Manufacturer
CAL-CHIP ELECTRONICS, INC.
MFR.Part #
CN24J101CT
JLCPCB Part #
C6489716
Package
0804
Description
4 ±5% 100Ω 62.5mW ±200ppm/℃ 0804 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1072

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0210
200+ $0.0084
500+ $0.0081
1000+ $0.0080

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons