This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

CN34J242CT

Manufacturer
CAL-CHIP ELECTRONICS, INC.
MFR.Part #
CN34J242CT
JLCPCB Part #
C6489740
Package
1206
Description
4 ±5% 2.4kΩ 62.5mW ±200ppm/℃ 1206 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 942

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0236
200+ $0.0094
500+ $0.0091
1000+ $0.0089

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons