
* Images are for reference only
CNP34F47R0CT-50
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- CNP34F47R0CT-50
- JLCPCB Part #
- C6489768
- Package
- 0804
- Description
- 4 ±1% 47Ω 63mW ±50ppm/℃ 0804 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 672
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0894
200+
$0.0941
10+
$0.2358
500+
$0.0909
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →