
* Images are for reference only
BF085-06-A-0240-N-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF085-06-A-0240-N-D
- JLCPCB Part #
- C6514208
- Package
- Plugin,P=2mm
- Description
- 2mm Single Row Gold 2A 6P -40℃~+105℃ Direct Insert 4.3mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2940
200+
$0.3105
10+
$0.7755
500+
$0.3000