
* Images are for reference only
BD060-56-A-N-0230-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD060-56-A-N-0230-L-D
- JLCPCB Part #
- C6514551
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 1A Gold 30V -40℃~+105℃ 56P Direct Insert 3.4mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9980
200+
$1.9950
500+
$1.9275
1000+
$1.8945