
* Images are for reference only
BG306-03-A-1-0400-L-B
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BG306-03-A-1-0400-L-B
- JLCPCB Part #
- C6515236
- Package
- SMD,P=2.54mm
- Description
- 3 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1630
10+
$1.8465
30+
$1.6485
100+
$1.4460
500+
$1.3545
1200+
$1.3155
Related Products