
* Images are for reference only
EKMG160ETD221MF11D
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMG160ETD221MF11D
- JLCPCB Part #
- C709457
- Package
- Plugin,D6.3xL11mm
- Description
- 220uF 16V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 127
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0861
50+
$0.0675
150+
$0.0581
500+
$0.0510
2000+
$0.0455
4000+
$0.0426
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →