
* Images are for reference only
CA55C010K227TA
- Manufacturer
- Hunan Xiangyee in S&T
- MFR.Part #
- CA55C010K227TA
- JLCPCB Part #
- C6528021
- Package
- 2312
- Description
- 220uF 10V 100mΩ ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0620
200+
$1.6215
500+
$1.5675
1000+
$1.5405