
* Images are for reference only
EMLA6R3ARA471MHA0G
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMLA6R3ARA471MHA0G
- JLCPCB Part #
- C6548946
- Package
- SMD,D8xL10.3mm
- Description
- 470uF 6.3V 300mA@120Hz ±20% SMD,D8xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3194
200+
$0.1275
500+
$0.1232
1000+
$0.1211