
* Images are for reference only
IPD50P04P413ATMA2
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPD50P04P413ATMA2
- JLCPCB Part #
- C6577167
- Package
- TO-252-3-313
- Description
- 40V 50A 58W 12.6mΩ@50A,10V 4V@85uA 1PCSPChannel TO-252-3-313 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2795
200+
$0.5115
500+
$0.4935
1000+
$0.4860
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →