
* Images are for reference only
MCAC85N06KY-TP
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MCAC85N06KY-TP
- JLCPCB Part #
- C6590220
- Package
- DFN5060
- Description
- 60V 85A 110W 3.7mΩ@20A,10V 2.5V@250uA 1PCSNChannel DFN5060 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6390
10+
$0.5205
30+
$0.4620
100+
$0.4035
500+
$0.3675
1000+
$0.3495
Related Products
MCAC85N06Y-TP
MCC(Micro Commercial Components)
$1.24
MCAC80N06Y-TP
MCC(Micro Commercial Components)
$0.47
MCAC95N065Y-TP
MCC(Micro Commercial Components)
$0.66
MSJAC11N65B-TP
MCC(Micro Commercial Components)
$1.34
MCAC40N03A-TP
MCC(Micro Commercial Components)
$0.26
MCAC130N04-TP
MCC(Micro Commercial Components)
$0.63