
* Images are for reference only
E92X451VND561MB50U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E92X451VND561MB50U
- JLCPCB Part #
- C6606329
- Package
- Plugin,D40xL52.5mm
- Description
- ±20% 4A@120Hz 22.5mm 450V 163mΩ@120Hz 560uF Plugin,D40xL52.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0155
192+
$3.9960
512+
$3.8625
1024+
$3.7965
Related Products