
* Images are for reference only
EKMS551VSN121MQ40S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMS551VSN121MQ40S
- JLCPCB Part #
- C6612549
- Package
- Plugin,D25.4xL40mm
- Description
- ±20% 950mA@120Hz 10mm 550V 120uF Plugin,D25.4xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4590
200+
$2.5770
400+
$2.4915
1000+
$2.4495