This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

EKMS551VSN331MA50S

Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKMS551VSN331MA50S
JLCPCB Part #
C6612553
Package
Plugin,D35xL50mm
Description
±20% 1.64A@120Hz 10mm 550V 330uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.4325
200+ $6.5565
400+ $6.3375
1000+ $6.2295
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons