
* Images are for reference only
EKMS601VSN181MR45S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMS601VSN181MR45S
- JLCPCB Part #
- C6612557
- Package
- Plugin,D30xL45mm
- Description
- 1.2A@120Hz ±20% 10mm 600V 180uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5675
200+
$6.6120
400+
$6.3900
1000+
$6.2805