
* Images are for reference only
EMHB800ARA391MLN0S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMHB800ARA391MLN0S
- JLCPCB Part #
- C6613868
- Package
- SMD,D16xL22mm
- Description
- 390uF 80V 895mA@120Hz 85mΩ@100kHz ±20% SMD,D16xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 169
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.3555
200+
$0.3735
10+
$0.9345
500+
$0.3615