
* Images are for reference only
ESMM161VND472MA63U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMM161VND472MA63U
- JLCPCB Part #
- C6616532
- Package
- Plugin,D35xL65mm
- Description
- ±20% 22.5mm 160V 4700uF Plugin,D35xL65mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.9440
200+
$6.7620
400+
$6.5355
1000+
$6.4245
Related Products