
* Images are for reference only
ETOR501CTN681ME54U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ETOR501CTN681ME54U
- JLCPCB Part #
- C6617584
- Package
- Bolt,D76.2xL56mm
- Description
- 500V 680uF ±20% 6.5A@120Hz 206mΩ@120Hz Bolt,D76.2xL56mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.0660
192+
$19.1790
512+
$18.5385
992+
$18.2220