
* Images are for reference only
NPPN241BFCN-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN241BFCN-RC
- JLCPCB Part #
- C6622321
- Package
- Plugin,P=2mm
- Description
- 2mm Single Row Gold 2A -40℃~+105℃ 24P Direct Insert 4.4mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8050
200+
$1.1190
500+
$1.0830
1000+
$1.0635