
* Images are for reference only
GEC05DAAN
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GEC05DAAN
- JLCPCB Part #
- C6626661
- Package
- Plugin,P=2.54mm
- Description
- 3A Tin Direct Insert 10P -65℃~+150℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1100
200+
$0.4425
500+
$0.4290
1000+
$0.4215