
* Images are for reference only
LPPB042NFSS-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- LPPB042NFSS-RC
- JLCPCB Part #
- C6652665
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 1A Gold -40℃~+125℃ 8P Standing paste 4.65mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 110
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
550+
$0.6765
220+
$0.7005
12+
$1.7535
990+
$0.6660