
* Images are for reference only
SFH11-NBPC-D13-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFH11-NBPC-D13-RA-BK
- JLCPCB Part #
- C6672367
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Gold -40℃~+105℃ 26P Bend insert 6mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8935
200+
$1.1550
500+
$1.1160
1000+
$1.0980
Related Products
SFH11-NBPC-D15-RA-BK
Sullins Connector Solutions
$3.27
SFH11-NPPC-D13-RA-BK
Sullins Connector Solutions
$3.09
SBH11-NBPC-D13-RA-BK
Sullins Connector Solutions
$1.73
PPPC052LJBN-RC
Sullins Connector Solutions
$1.03
PPTC101LGBN-RC
Sullins Connector Solutions
$0.99
399-83-153-10-003101
Preci-Dip
$14.90