
* Images are for reference only
SFH11-NPPC-D12-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFH11-NPPC-D12-ST-BK
- JLCPCB Part #
- C6672369
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Gold -40℃~+105℃ 24P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3985
200+
$0.9570
500+
$0.9255
1000+
$0.9090
Related Products
SFH11-PPPC-D12-ST-BK
Sullins Connector Solutions
$2.03
SFH11-NPPC-D32-ST-BK
Sullins Connector Solutions
$5.90
SFH11-NPPC-D10-ST-BK
Sullins Connector Solutions
$2.03
803-43-058-10-002000
Mill-Max Mfg. Corp.
$25.56
712-93-162-41-001000
Mill-Max Mfg. Corp.
$27.94
326-91-138-41-001000
Mill-Max Mfg. Corp.
$22.97