
* Images are for reference only
SFM210-LPSE-D44-SP-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D44-SP-BK
- JLCPCB Part #
- C6672908
- Package
- SMD,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold 88P -40℃~+125℃ Standing paste 2.2mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.7920
200+
$12.2865
500+
$11.8755
1000+
$11.6730
Related Products
SFM210-LPSE-D04-SP-BK
Sullins Connector Solutions
$3.63
SFM210-LPSE-D42-SP-BK
Sullins Connector Solutions
$28.39
SFM210-LPSE-D49-SP-BK
Sullins Connector Solutions
$35.75
BC085-60-A-0390-L-D
Global Connector Technology
$7.92
A222T20V16
Nicomatic
$66.47
SFM315-LPPE-D29-SM-BK
Sullins Connector Solutions
$11.32