
* Images are for reference only
SIP110-PPJC-D15-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SIP110-PPJC-D15-ST-BK
- JLCPCB Part #
- C6680112
- Package
- Plugin,P=1.27mm
- Description
- 2.54mm Direct Insert Gold 1.27mm 2 Plugin,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3990
200+
$1.3560
500+
$1.3110
1000+
$1.2885
Related Products
SIP110-PPJC-D05-ST-BK
Sullins Connector Solutions
$1.62
SIP110-PPJC-D10-ST-BK
Sullins Connector Solutions
$2.29
SIP110-PPJC-D17-ST-BK
Sullins Connector Solutions
$3.40
SIP110-PPEC-D15-ST-BK
Sullins Connector Solutions
$1.78
AWLP 10/3,2-T
Assmann WSW Components
$0.84
XG2A-5002
Omron Electronics
$2.78