
* Images are for reference only
SIP110-PPJC-D25-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SIP110-PPJC-D25-ST-BK
- JLCPCB Part #
- C6680118
- Package
- Plugin,P=1.27mm
- Description
- 2.54mm Direct Insert Gold 1.27mm 2 Plugin,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9500
200+
$1.9755
500+
$1.9095
1000+
$1.8765
Related Products
SIP110-PPJC-D05-ST-BK
Sullins Connector Solutions
$1.62
SIP110-PPJC-D20-ST-BK
Sullins Connector Solutions
$4.01
SIP110-PPPC-D25-ST-BK
Sullins Connector Solutions
$2.61
FDP-316-T
ADAM TECH
$1.83
SIP110-PPVC-D20-ST-BK
Sullins Connector Solutions
$1.56
SIP110-PPPC-D12-ST-BK
Sullins Connector Solutions
$2.14