
* Images are for reference only
SMH100-LPPE-S40-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S40-ST-BK
- JLCPCB Part #
- C6680125
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 40P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6385
200+
$2.2500
500+
$2.1750
1000+
$2.1375
Related Products
SMH100-LPPE-S04-ST-BK
Sullins Connector Solutions
$0.58
SMH100-LPPE-S41-ST-BK
Sullins Connector Solutions
$5.79
SMH100-LPPE-S44-ST-BK
Sullins Connector Solutions
$6.21
SMH100-LPSE-S10-ST-BK
Sullins Connector Solutions
$3.05
SMH150-LPPE-D41-ST-BK
Sullins Connector Solutions
$11.17
860-80-043-10-001101
Preci-Dip
$9.52