
* Images are for reference only
SMH100-LPSE-S03-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S03-RA-BK
- JLCPCB Part #
- C6680144
- Package
- Push-Pull,P=1mm
- Description
- 1A Gold Bend insert 3P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0095
200+
$0.4035
500+
$0.3900
1000+
$0.3825
Related Products
SMH100-LPSE-S23-RA-BK
Sullins Connector Solutions
$7.52
SMH100-LPSE-D03-RA-BK
Sullins Connector Solutions
$1.81
SMH100-LPSE-S09-RA-BK
Sullins Connector Solutions
$2.98
HDR100MET40M-G-RA-TH
Chip Quik
$4.17
SMH100-LPPE-S18-RA-BK
Sullins Connector Solutions
$2.98
SMH100-LPPE-D25-RA-BK
Sullins Connector Solutions
$7.05