
* Images are for reference only
SMH100-LPSE-S18-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S18-RA-BK
- JLCPCB Part #
- C6680152
- Package
- Push-Pull,P=1mm
- Description
- 1A Gold Bend insert 18P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8815
200+
$2.3475
500+
$2.2680
1000+
$2.2305
Related Products
SMH100-LPSE-S16-RA-BK
Sullins Connector Solutions
$5.23
SMH100-LPSE-S38-RA-BK
Sullins Connector Solutions
$11.73
SMH100-LPSE-S28-RA-BK
Sullins Connector Solutions
$8.84
SMH100-LPSE-D34-RA-BK
Sullins Connector Solutions
$20.43
SMH100-LPPE-S44-RA-BK
Sullins Connector Solutions
$7.19
SMH100-LPPE-S13-RA-BK
Sullins Connector Solutions
$2.16