
* Images are for reference only
SMH152-LPSE-D24-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH152-LPSE-D24-SM-BK
- JLCPCB Part #
- C6680263
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 48P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4025
200+
$6.5460
500+
$6.3270
1000+
$6.2190
Related Products
SMH152-LPPE-D24-SM-BK
Sullins Connector Solutions
$8.60
SMH152-LPSE-D34-SM-BK
Sullins Connector Solutions
$23.24
SMH152-LPSE-D29-SM-BK
Sullins Connector Solutions
$19.82
MW-15-03-G-D-135-075-A-P
Samtec
$19.05
MW-12-03-G-D-245-065-P-TR
Samtec
$11.33
SMH152-LPPE-D50-SM-BK
Sullins Connector Solutions
$17.91