
* Images are for reference only
415-47-206-41-004000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 415-47-206-41-004000
- JLCPCB Part #
- C6683180
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Tin -55℃~+125℃ 6P Direct Insert 1.27mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 66
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2955
198+
$1.3155
528+
$1.2720
990+
$1.2495