
* Images are for reference only
499-13-218-10-003000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 499-13-218-10-003000
- JLCPCB Part #
- C6688518
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Gold 18P Bend insert 5.08mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 44
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.0765
220+
$8.4105
484+
$8.1285
1012+
$7.9905