
* Images are for reference only
766161753GPTR7
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 766161753GPTR7
- JLCPCB Part #
- C6708650
- Package
- SOIC-16
- Description
- 15 ±2% 75kΩ 80mW ±100ppm/℃ SOIC-16 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5650
200+
$1.0230
500+
$0.9900
800+
$0.9720