
* Images are for reference only
801-41-011-30-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 801-41-011-30-001000
- JLCPCB Part #
- C6709305
- Package
- SMD,P=2.54mm
- Description
- 2.54mm Single Row Tin 4.5A -55℃~+125℃ 11P Standing paste 8.59mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.2605
200+
$17.6610
500+
$17.0700
1000+
$16.7790